Xerox 006R04869 Everyday Toner Black For Brother TN2510 1200 Sides

MPN
006R04869
Brand
Xerox
EAN-13
0095205047950
Order Code
20-7529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £32.77 £27.85
10+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Xerox 006R04869, also known as Everyday Toner Black for Brother TN2510, is engineered to deliver high-quality prints by producing sharp and clear black text and images on a variety of media. Designed for compatibility with Brother printer models that accept the TN2510 cartridge, this toner is suitable for up to 1,200 sides per cartridge, making it ideal for both home and office environments where consistent performance is required. Typically used in engineering offices and document production departments, this toner ensures reliability and efficiency in printing technical documents, schematics, and reports, maintaining the integrity of detailed specifications and designs.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 1200 pages
Brand compatibility Brother
Cartridge capacity Standard Yield
Compatibility DCP-L2627DWE\n HL-L2445DW\n MFC-L2800DW\n MFC-L2860DWE
OEM code TN2510
Package depth 355mm
Package height 125mm
Package Type Box
Package weight 730g
Package width 170mm
Printing colours Black
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot