Xerox 006R04750 Drum Black 12000 Sides Remanufactured Brother DR2200

MPN
006R04750
Brand
Xerox
EAN-13
0095205041309
Order Code
20-7527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £34.87 £29.64
10+ £29.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Xerox 006R04750 is a remanufactured drum unit designed to provide reliable performance and consistent print quality for Brother printers, specifically replacing the Brother DR2200 model. This drum is engineered to yield up to 12,000 pages, ensuring dependable output for high-volume printing tasks while helping to maintain efficient operational workflows. The product is part of Xerox's Everyday™ line, which emphasises sustainability through remanufacturing processes without compromising on precision and function. Typically utilised in office environments and document production settings, this drum is an essential component for ensuring clarity and consistency in monochrome print applications.
Type Compatible
Colour Colour
Black toner page yield 12000 pages
Brand compatibility Brother
Built-in drum unit Yes
Cartridge capacity Standard Yield
Certification RoHS, REACH SVHC, CE MARK\nSTMC, ISO 9001:2015, ISO 14001:2015
Harmonized System (HS) code 8443.91.3000
OEM code DR2200
Operating relative humidity (H-H) 30 - 70%
Operating temperature (T-T) 17 - 25°C
Package depth 360mm
Package height 100mm
Package Type Box
Package weight 730g
Package width 230mm
Printing colours Black
Product colour Black
Products per master (outer) case 6 pc(s)
Quantity per pack 1 pc(s)
Replacement for DR-2200
Storage relative humidity (H-H) 35 - 85%
Storage temperature (T-T) 0 - 35°C
Supply type Single pack
Weight 637.5g

Reviews

Be the first to submit a review

Trustpilot