Xerox 006R04593 Everyday Toner Yellow Replaces HP 117A Yields 700 Sides

MPN
006R04593
Brand
Xerox
EAN-13
0095205037524
Order Code
20-7525
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £28.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Xerox 006R04593 Everyday Toner Yellow is a high-quality toner cartridge designed for precision printing applications and is intended to replace the HP 117A model. Engineered to deliver a yield of approximately 700 sides, this cartridge ensures consistent output quality with each use, making it suitable for both small-scale office environments and larger production settings. Its formulation and design meet the stringent demands of laser printing technology, ensuring compatibility and reliability with various printing systems. As a product under the classification of Paints, Inks & Palettes, it serves as an essential component for creating vibrant print documents that require consistent colour reproduction and detail. This toner is particularly advantageous in scenarios where accurate image and text rendering is crucial, such as in technical drawings, business reports, and presentation materials.
Type Compatible
Colour Yellow
Black toner page yield 700 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 700 pages
Compatibility Laser 150\n Laser MFP 178\n Laser MFP 179
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code W2072A
Package depth 325mm
Package height 100mm
Package weight 760g
Package width 185mm
Printing colours Yellow
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Replacement for HP 117A
Supply type Single pack
Weight 614g

Reviews

Be the first to submit a review

Trustpilot