Xerox 006R04592 Toner Cyan Compatible 700 Sides Replaces HP 117A

MPN
006R04592
Brand
Xerox
EAN-13
0095205037517
Order Code
20-7524
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £29.35 £24.95
10+ £24.23
50+ £24.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Xerox 006R04592 is a reliable toner cartridge designed to produce high-quality cyan prints, compatible with devices requiring meticulous colour accuracy. As part of the Xerox Everyday series, this toner offers engineers a cost-effective alternative to the HP 117A toner, ensuring seamless integration into existing printing systems without compromising on performance. Specifically engineered for applications demanding precision and consistency, such as in technical drawings, CAD prints, and professional engineering documentation, this toner delivers dependable results with up to 700-sided print capacity. Known by its alternate description 2623189, the Xerox 006R04592 is ideal for environments requiring robust output quality and efficient resource management in technical fields.
Type Compatible
Colour Cyan
Black toner page yield 700 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 700 pages
Compatibility Laser 150\n Laser MFP 178\n Laser MFP 179
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code W2071A
Package depth 325mm
Package height 100mm
Package weight 730g
Package width 185mm
Printing colours Cyan
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Replacement for HP 117A
Supply type Single pack
Weight 614g

Reviews

Be the first to submit a review

Trustpilot