Xerox 006R04591 Toner Black Compatible for HP 117A 1000 Sides Everyday

MPN
006R04591
Brand
Xerox
EAN-13
0095205037500
Order Code
20-7523
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Xerox 006R04591, known in some catalogues as 2623188, is a toner product engineered for optimal performance within laser printing applications. Specifically compatible with HP 117A, this toner cartridge provides a reliable output of up to 1000 pages, making it suitable for environments demanding consistent and high-quality print results. Utilising advanced formulation technology, the toner ensures precise text and image rendering, adhering to the rigorous standards expected in professional engineering and technical documentation. Its design reduces maintenance frequency and supports sustainability objectives through efficient toner use, which is crucial in maintaining operational productivity across various business and industrial settings.
Type Original
Colour Black
Black toner cartridges quantity 1
Black toner page yield 1000 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Compatibility Laser 150\n Laser MFP 178\n Laser MFP 179
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code W2070A
Package depth 355mm
Package height 120mm
Package weight 810g
Package width 165mm
Printing colours Black
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Replacement for HP 117A
Supply type Single pack
Weight 642g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot