Xerox 006R04587 Everyday Toner Black Replaced Brother TN-3480 8000 Sides

MPN
006R04587
Brand
Xerox
EAN-13
0095205037463
Order Code
20-7522
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £39.74 £33.78
10+ £33.05
50+ £32.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Xerox 006R04587 is a high-performance toner cartridge designed for seamless integration with Brother printers, optimising print quality and operational efficiency. This Xerox Everyday Toner Black is engineered to replace the Brother TN-3480 model, offering a reliable page yield of approximately 8,000 sides, which supports high-volume printing tasks. Suitable for use in office or industrial environments where consistent and sharp black print output is required, this toner is particularly beneficial in technical documentation, detailed schematics, and precise graphic reproductions. Its formulation ensures consistent results, maintaining print clarity and density across varied media types.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 8000 pages
Brand compatibility Brother
Cartridge capacity Standard Yield
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code TN-3480
Package depth 360mm
Package height 130mm
Package weight 1.06kg
Package width 200mm
Printing colours Black
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Replacement for TN-3480
Supply type Single pack
Weight 1.05kg

Reviews

Be the first to submit a review

Trustpilot