Xerox 006R04582 Toner Magenta 1000 Sides Compatible with Brother TN-243M

MPN
006R04582
Brand
Xerox
EAN-13
0095205037425
Order Code
20-7520
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £25.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Xerox 006R04582 is a toner cartridge that delivers magenta ink, compatible with the Brother TN-243M model, and designed for achieving a yield of approximately 1,000 pages. This product is categorised under Paints, Inks & Palettes and is particularly well-suited for high-precision printing applications that demand consistent, vibrant colour output and reliability. Engineered for use in environments where quality and efficiency are critical, such as in professional or office settings, this toner is an optimal choice for producing high-quality documents and graphics. Known in alternate descriptions as 2623180, the Xerox 006R04582 provides dependable performance, ensuring that print tasks are performed with minimal interruptions and maintenance requirements.
Type Compatible
Colour Magenta
Black toner page yield 1000 pages
Brand compatibility Brother
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 1000 pages
Harmonized System (HS) code 84439990
OEM code TN-243m
Package depth 340mm
Package height 70mm
Package Type Box
Package weight 510g
Package width 110mm
Printing colours Magenta
Quantity per pack 1 pc(s)
Replacement for TN-243m
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot