Xerox 006R04421 Toner Black Replaced HP 89X 10000 Sides Everyday

MPN
006R04421
Brand
Xerox
EAN-13
0095205069594
Order Code
20-7515
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £145.27 £123.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Xerox 006R04421 is a toner cartridge designed for use in printers that require high-capacity consumables, specifically suited to replace the HP 89X with a yield of up to 10,000 sides. It is categorised under paints, inks, and palettes, offering efficient, reliable performance in office and production environments. Known for its consistency, the toner is engineered to deliver sharp, professional-quality text and graphics. This cartridge is utilised in various applications that demand precision and durability, such as document management systems, blueprint printing, and high-volume printing tasks. Its compatibility and ease of installation make it a practical choice for maintaining workflow efficiency.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 10000 pages
Brand compatibility HP
Cartridge capacity High (XL) Yield
Compatibility LaserJet Enterprise MFP M507\n LaserJet Enterprise MFP M528
Harmonized System (HS) code 84439990
OEM code CF289X
Package depth 315mm
Package dimensions (W x D x H) 88.9 x 315 x 195.6 mm (3.5 x 12.4 x 7.7)
Package height 90mm
Package Type Box
Package weight 1.31kg
Package weight (imperial) 1.36 kg (3 lbs)
Package width 200mm
Printing colours Black
Quantity per pack 1 pc(s)
Replacement for CF289X
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot