Xerox 006R04418 Toner Black Compatible HP 3000 Sides Everyday Series

MPN
006R04418
Brand
Xerox
EAN-13
0952050695630
Order Code
20-7514
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £73.77 £62.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Xerox 006R04418 toner black is a product within the Everyday series, specifically compatible with HP 3000 Sides systems. This toner provides high-quality black printing, ideal for engineering applications that require precision and clarity in technical documents, drawings, and schematics. It is part of the Paints, Inks & Palettes category, ensuring that it meets the rigorous standards necessary for professional use in business environments. The toner is a reliable component for maintaining consistent print performance, crucial in fields where document accuracy is paramount. Identified by the alternate description 2623129, this toner targets environments where everyday high-volume printing needs are met with efficient, dependable output.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 3000 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Compatibility LaserJet Pro M304\n LaserJet Pro M404\n LaserJet Pro MFP M428
Harmonized System (HS) code 84439990
OEM code CF259A
Package depth 325mm
Package height 100mm
Package Type Box
Package weight 1.08kg
Package width 185mm
Printing colours Black
Quantity per pack 1 pc(s)
Replacement for CF259A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot