Xerox 006R04232 Toner Compatible Magenta 2300 Sides Everyday

MPN
006R04232
Brand
Xerox
EAN-13
0095205066890
Order Code
20-7510
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £36.45 £30.98
10+ £30.08
50+ £29.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Xerox 006R04232 is a toner cartridge designed for efficient printing with a capacity to produce approximately 2300 sides. This magenta toner is part of Xerox's Everyday series, offering reliable quality for professional document production. Engineered for precision, it ensures consistent colour reproduction, essential for applications that require high-quality visuals in fields such as graphic design and marketing material preparation. Its compatibility with Xerox printing systems ensures seamless integration into existing workflows, enhancing document management efficiency for businesses. The cartridge adheres to rigorous standards, providing dependable performance in various office and engineering environments where vibrant and accurate colour output is required.
Type Compatible
Colour Magenta
Black toner page yield 2300 pages
Brand compatibility Brother
Cartridge capacity High (XL) Yield
Colour toner page yield 2300 pages
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code TN247m
Package depth 340mm
Package height 75mm
Package weight 530g
Package width 110mm
Printing colours Magenta
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot