Xerox 006R04230 Toner replaced Brother TN-247BK Black 3000 Sides Everyday

MPN
006R04230
Brand
Xerox
EAN-13
0095205066876
Order Code
20-7509
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £32.15 £27.33
10+ £26.53
50+ £26.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Xerox 006R04230 is a high-quality toner cartridge engineered to replace the Brother TN-247BK in various printing applications. This toner is designed for maximum efficiency and reliability, delivering up to 3,000 pages with consistent output quality. As part of Xerox's Everyday range, it is suitable for diverse printing tasks, emphasising precision and clarity in each print. Typically employed in environments where high-volume black and white document production is essential, this toner is compatible with a broad range of office printers where precise ink coverage and reduced waste are priorities.
Type Compatible
Colour Black
Black toner page yield 3000 pages
Brand compatibility Brother
Cartridge capacity High (XL) Yield
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code TN247BK
Package depth 340mm
Package height 70mm
Package weight 540g
Package width 110mm
Printing colours Black
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot