Xerox 006R04213 Ink cartridge Magenta Replaces HP F6T82AE Compatible

MPN
006R04213
Brand
Xerox
EAN-13
0095205066197
Order Code
20-7506
Country of Origin
Netherlands
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £69.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Xerox's 006R04213 is an ink cartridge designed to replace the HP F6T82AE, providing a magenta ink solution compatible with a variety of HP printing devices. This cartridge is part of the Xerox Everyday range, which focuses on delivering reliable performance for everyday printing tasks. Engineered with precision, the 006R04213 cartridge ensures consistent colour output and seamless integration with your printer, enabling it to support high-quality document and image printing. Typical applications include business document production, graphic designs, and any setting requiring dependable magenta ink performance, maintaining clarity and vivid hues throughout print jobs. The cartridge is an optimal choice for environments prioritising efficiency and cost-effectiveness without compromising quality.
Type Compatible
Colour Magenta
Black toner page yield 7000 pages
Brand compatibility HP
Cartridge capacity High (XL) Yield
Colour toner page yield 7000 pages
Country of origin China
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code F6T82AE
Package depth 230mm
Package height 35mm
Package weight 230g
Package width 50mm
Printing colours Magenta
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot