Xerox 006R04203 Xerox Toner Magenta Replaces HP 216A 850 Sides Everyday

MPN
006R04203
Brand
Xerox
EAN-13
0095205064674
Order Code
20-7505
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £38.56 £32.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Xerox 006R04203 is a high-quality toner cartridge designed to replace the HP 216A magenta toner, capable of producing approximately 850 pages per cartridge. As part of Xerox's Everyday product line, this toner is engineered for compatibility and performance, ensuring reliable print quality across a range of HP laser printers. The toner is classified under Paints, Inks & Palettes, and identified by the alternate description code 2623003. Typical engineering applications include use in office environments where precision colour printing is required, contributing to the efficiency and output quality of professional documents and presentations.
Type Compatible
Colour Magenta
Black toner page yield 850 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 850 pages
Compatibility Color LaserJet Pro M155\n Color LaserJet Pro MFP M182\n Color LaserJet Pro MFP M183
Harmonized System (HS) code 84439990
OEM code W2413A
Package depth 330mm
Package height 115mm
Package Type Box
Package weight 740g
Package width 120mm
Printing colours Magenta
Quantity per pack 1 pc(s)
Replacement for W2413A
Supply type Single pack

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot