Xerox 006R04200 Toner Black Compatible for HP 216A 1050 sides

MPN
006R04200
Brand
Xerox
EAN-13
0952050646434
Order Code
20-7502
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £36.19 £30.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Xerox 006R04200 toner cartridge is designed as a black toner compatible with the HP 216A, providing a reliable printing solution capable of producing up to 1,050 pages per cartridge. As a part classified under Paints, Inks & Palettes, this toner is ideal for precise and consistent document reproduction, essential in engineering environments where clarity of technical drawings and detailed reports is paramount. This model, also referred to by its alternate description number 2623000, ensures compatibility with a range of HP printing devices, making it a versatile component for offices and industrial settings that rely on consistent print quality. Additionally, the product can be identified by its European Article Numbers, 00952050646434 and 00095205064643, which ensure straightforward inventory management and procurement processes.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 1050 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Compatibility Color LaserJet Pro M155\n Color LaserJet Pro MFP M182\n Color LaserJet Pro MFP M183
Harmonized System (HS) code 84439990
OEM code W2410A
Package depth 330mm
Package height 115mm
Package Type Box
Package weight 780g
Package width 120mm
Printing colours Black
Quantity per pack 1 pc(s)
Replacement for W2410A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot