Xerox 006R04196 Toner Black 3150 Sides Compatible with HP 207X W2210X

MPN
006R04196
Brand
Xerox
EAN-13
0095205064605
Order Code
20-7498
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £67.17 £57.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Xerox 006R04196 is a high-yield black toner specifically designed to be compatible with HP printers using the 207X W2210X series. This toner cartridge is part of Xerox's Everyday collection, offering reliable performance for producing approximately 3150 pages with sharp text and clear images, making it well-suited for a variety of printing tasks in both office and industrial environments. Engineers may utilise this toner in the production of technical documents, blueprints, and reports that require high-quality print output, ensuring clarity and precision. The Xerox 006R04196 toner is developed to integrate seamlessly with HP printer technology, delivering consistent results throughout its operational lifespan.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 3150 pages
Brand compatibility HP
Cartridge capacity High (XL) Yield
Compatibility Color LaserJet Pro M255\n Color LaserJet Pro MFP M282\n Color LaserJet Pro MFP M283
Harmonized System (HS) code 84439990
OEM code W2210X
Package depth 325mm
Package height 115mm
Package Type Box
Package weight 790g
Package width 115mm
Printing colours Black
Quantity per pack 1 pc(s)
Replacement for W2210X
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot