Xerox 006R04194 Toner Yellow HP 207A Compatible 1250 Sides Everyday

MPN
006R04194
Brand
Xerox
EAN-13
0952050645826
Order Code
20-7496
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £47.90 £40.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Xerox 006R04194 is part of the Paints, Inks & Palettes category, designed as a yellow toner cartridge compatible with HP 207A models. It is engineered to deliver reliable and professional printing performance, capable of producing up to 1250 pages. This cartridge, identified by barcodes 00952050645826 and 00095205064582, offers consistent colour output and is suitable for high-precision engineering documents that require accurate colour representation. As part of Xerox’s Everyday series, it is ideal for use in various engineering environments that demand high-quality printouts, such as creating detailed technical schematics or producing vibrant project presentations.
Type Compatible
Colour Yellow
Black toner page yield 1250 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 1250 pages
Compatibility Color LaserJet Pro M255\n Color LaserJet Pro MFP M282\n Color LaserJet Pro MFP M283
Harmonized System (HS) code 84439990
OEM code W2212A
Package depth 330mm
Package height 110mm
Package Type Box
Package weight 740g
Package width 120mm
Printing colours Yellow
Quantity per pack 1 pc(s)
Replacement for W2212A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot