Xerox 006R04193 Toner Compatible Cyan for 1250 Sides HP 207A Replaced

MPN
006R04193
Brand
Xerox
EAN-13
0095205064575
Order Code
20-7495
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £47.93 £40.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Xerox 006R04193 is a cyan toner cartridge developed as a compatible solution for HP printers, specifically replacing HP 207A with a performance capacity of approximately 1250 pages. This product is identified under UPC codes 00095205064575 and 00952050645758, making it a reliable choice for consistent and high-quality print results. Designed for use in printers requiring precise and vibrant colour reproduction, this toner is suitable for various engineering applications, including printing technical documents, detailed graphics, and prototype designs. By maintaining strict standards in images and text clarity, the Xerox 006R04193 cartridge supports professionals in fields such as mechanical engineering, architecture, and graphic design, where dependability in document presentation is crucial.
Type Compatible
Colour Cyan
Black toner page yield 1250 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 1250 pages
Compatibility Color LaserJet Pro M255\n Color LaserJet Pro MFP M282\n Color LaserJet Pro MFP M283
Harmonized System (HS) code 84439990
OEM code W2211A
Package depth 330mm
Package height 110mm
Package Type Box
Package weight 740g
Package width 120mm
Printing colours Cyan
Quantity per pack 1 pc(s)
Replacement for W2211A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot