Xerox 006R04192 Toner HP 207A Compatible Black 1350 Sides Everyday

MPN
006R04192
Brand
Xerox
EAN-13
0095205064568
Order Code
20-7494
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £47.85 £40.67
10+ £39.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Xerox 006R04192 is a toner cartridge engineered to be compatible with the HP 207A series, noted for its efficiency in delivering crisp, high-quality black print output. Designed under the Everyday brand, this toner ensures reliable performance in standard office environments requiring consistent print work. With a capacity to produce up to 1350 sides, it serves as a dependable choice for businesses regularly handling document printing tasks. The cartridge, identified by manufacturer codes 00095205064568 and 00952050645680, is particularly suitable for use in high-volume office settings and ensures a seamless integration with HP printers, facilitating uninterrupted workflows. The well-defined toner distribution contributes to sharp text and precise graphical outputs, making it an ideal component for engineering documents and reports.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 1350 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Compatibility Color LaserJet Pro M255\n Color LaserJet Pro MFP M282\n Color LaserJet Pro MFP M283
Harmonized System (HS) code 84439990
OEM code W2210A
Package depth 330mm
Package height 110mm
Package Type Box
Package weight 770g
Package width 120mm
Printing colours Black
Quantity per pack 1 pc(s)
Replacement for W2210A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot