Xerox 006R04186 Everyday Toner Yellow Replaces HP 415A Prints 2100 Sides

MPN
006R04186
Brand
Xerox
EAN-13
0952050645062
Order Code
20-7492
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £82.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Xerox 006R04186 is a high-quality toner cartridge designed to replace the HP 415A model, offering reliable performance with a yield of approximately 2100 prints. It is part of the Xerox Everyday range within the category of paints, inks, and palettes, identified alternatively by the number 2622986. This yellow toner cartridge is engineered to produce consistent, vibrant colour tones suitable for professional printing environments and is optimised for use in engineering applications that require precise graphic and text reproduction, such as the production of CAD drawings, technical charts, and detailed colour documents. Its compatibility with specific Hewlett-Packard printers offers a cost-effective and efficient solution for those seeking high-resolution printing results in both office and design studio settings.
Type Compatible
Colour Yellow
Black toner page yield 2100 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 2100 pages
Compatibility Color LaserJet Pro M454\n Color LaserJet Pro MFP M479
Harmonized System (HS) code 84439990
OEM code W2032A
Package depth 325mm
Package height 115mm
Package Type Box
Package weight 790g
Package width 115mm
Printing colours Yellow
Quantity per pack 1 pc(s)
Replacement for W2032A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot