Xerox 006R04185 Toner HP 415A Compatible Cyan 2100 Sides Everyday

MPN
006R04185
Brand
Xerox
EAN-13
0952050644904
Order Code
20-7491
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £82.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Xerox 006R04185 is a toner cartridge specifically engineered to be compatible with HP 415A models, offering precision performance in printing tasks. This cyan toner is designed to produce up to 2,100 printed sides, making it ideal for high-volume printing applications where consistency and reliability are crucial. Part of the Xerox Everyday series, the 006R04185 toner provides an effective solution for fulfilling the demands of professional printing environments, such as in-office document reproduction or technical presentations requiring sharp, vibrant colour output. Its formulation ensures adherence to high standards of print quality while maintaining compatibility with a range of HP printing devices.
Type Compatible
Colour Cyan
Black toner page yield 2100 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 2100 pages
Compatibility Color LaserJet Pro M454\n Color LaserJet Pro MFP M479
Harmonized System (HS) code 84439990
OEM code W2031A
Package depth 325mm
Package height 115mm
Package Type Box
Package weight 780g
Package width 115mm
Printing colours Cyan
Quantity per pack 1 pc(s)
Replacement for W2031A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot