Xerox 006R04184 Toner Black 2400 Sides Compatible with HP 415A W2030A

MPN
006R04184
Brand
Xerox
EAN-13
0952050644836
Order Code
20-7490
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £66.64 £56.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Xerox 006R04184 is an Everyday black toner cartridge designed for use with HP printers, specifically compatible with the HP 415A W2030A model, and capable of producing approximately 2400 pages. This toner is formulated to ensure high print quality with reliable performance in office environments, where consistent and precise document reproduction is necessary. Its engineered design makes it suitable for use in a variety of professional applications, including technical drawings, detailed reports, and official documentation that demand clarity and precision. The product's compatibility with established HP hardware ensures easy integration into existing printing setups, providing a seamless solution for high-volume print tasks.
Type Compatible
Colour Black
Black toner cartridges quantity 1
Black toner page yield 2400 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Compatibility Color LaserJet Pro M454\n Color LaserJet Pro MFP M479
Harmonized System (HS) code 84439990
OEM code W2030A
Package depth 325mm
Package height 115mm
Package Type Box
Package weight 790g
Package width 115mm
Printing colours Black
Quantity per pack 1 pc(s)
Replacement for W2030A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot