Xerox 006R04150 Toner Magenta Replaces HP 651A/650A/307A 16000 Sides

MPN
006R04150
Brand
Xerox
EAN-13
0095205064025
Order Code
20-7489
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £142.15 £120.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

Xerox 006R04150 is an advanced toner cartridge designed for high-performance printing applications. This magenta toner replaces HP 651A, 650A, and 307A models, providing compatibility with a range of HP laser-based devices while offering a capacity to print up to 16,000 sides. It is engineered for consistency in colour output and print quality within demanding environments, making it suitable for professional and corporate settings where precision is vital. The toner formulation ensures sharp, vivid prints essential for technical documents and detailed graphics, emphasising its relevance in industries requiring meticulous attention to detail.
Type Compatible
Colour Magenta
Black toner page yield 16000 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Colour toner cartridges quantity 1
Colour toner page yield 16000 pages
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code CE343A/CE273A/CE743A
Package depth 540mm
Package height 135mm
Package weight 2.46kg
Package width 160mm
Print technology Laser printing
Printing colours Magenta
Quantity per pack 1 pc(s)
Replacement for HP CE343A/CE273A/CE743A
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot