Xerox 006R03680 Toner Cyan for HP 508X CF361X CRG-040HC 9500 Pages

MPN
006R03680
Brand
Xerox
EAN-13
0095205894189
Order Code
20-7486
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £94.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

Xerox 006R03680 Toner Cyan, also known as 2622952, is an engineered consumable designed for use with HP 508X CF361X and Canon CRG-040HC printers, offering a reliable yield of approximately 9500 pages. This cyan toner falls under the category of paints, inks, and palettes and is part of the Everyday range, providing consistent colour accuracy and high-quality print outputs suitable for professional settings. Utilised in various engineering applications, it supports the production of technical documents, detailed CAD designs, and precise graphical presentations where colour differentiation and clarity are crucial. The toner is specifically formulated to maintain print integrity over extended periods, aligning with the demands of high-volume office and industrial environments.
Type Compatible
Colour Cyan
Black toner page yield 9500 pages
Brand compatibility HP
Cartridge capacity High (XL) Yield
Colour toner page yield 9500 pages
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code CF361X
Package depth 355mm
Package dimensions (W x D x H) 149.9 x 350.5 x 238.8 mm (5.9 x 13.8 x 9.4)
Package height 155mm
Package weight 1.17kg
Package weight (imperial) 1.36 kg (3 lbs)
Package width 245mm
Print technology Laser printing
Printing colours Cyan
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot