Xergo Superswivel Rotating Monitor Backet 10" to 30" 14kg Silver / Black

MPN
29156C28
Brand
Xergo
EAN-13
4016138817843
Order Code
63-8838
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

This rotating monitor bracket from Xergo offers two rotary points, meaning you can rotate, tilt and height adjustment, while the double swivel arm offers maximum flexibility. It is adjustable up to 360°, with tilting up to 105°. Support for the display is suitable for all screens VESA 76.2cm (30in) with 75 x 75 or 100 x 100mm perforations.

Mounting screws and plugs are provided as well as the assembly tool needed - installation can be performed simply without your having to buy another accessory.

Suitable for display sizes of: 10, 12, 13, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24, 25, 26, 27, 30in.


  • Apple-compatible: No
  • Colour: silver/black
  • Distance to wall (max.): 42cm
  • Holder features: telescopic
  • Holder type: swivelling/tiltable
  • Load capacity (max.): 14kg
  • No. of add-on displays: 1
  • Rotation: 360°
  • Swivel range (left and right): 90 °
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 75 x 75 mm, 100 x 100mm
  • Weight: 1.6kg
  • Easy to assemble and disassemble
  • Materials: aluminium, steel, plastic
  • Dimensions: 550 x 300 x 114mm (D x H x W)
  • Manufacturer's part 29156C28
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Silver-black
Depth 550mm
Easy to assemble and disassemble
Height 300mm
Load Capacity 14kg
Suitable For 10 to 30in
Width 114mm

Reviews

Be the first to submit a review

Trustpilot