Xergo Flex 360° Rotating Quadruple Monitor Bracket 10 to 27 45kg Black/Silver

MPN
29156C9
Brand
Xergo
EAN-13
4016138792270
Order Code
63-8856
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £537.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 23/08/2026

This rotating quadruple monitor bracket from Xergo has two pivots, as well as an adjustable height for optimal viewing. The height adjustment (44cm) of the screen is very easy, while the telescoping feature allows you to adjust the viewing distance to the monitor as needed. It can be rotated by 240°, tilt 105° and 360° swivel. The support is ideal for screens of 69cm max. (27in - see below) with a gap between the holes for VESA 75 x 75 or 100 x 100mm.

Other features include:
Vice to fasten the bracket to the table edge
Port by mounting system for mounting the support through a hole in the table
Managing the internal wiring in the swivel arm
Easy to assemble and disassemble

Suitable for display sizes of: 10, 12, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24, 25, 26, 27in
  • Apple-compatible: No
  • Colour: silver/black
  • Distance to wall (max.): 54cm
  • Holder features: 2-in-1 fastener, height-adjustable, pneumatic, telescopic
  • Holder type: swivelling/tiltable
  • Load capacity (max.): 45kg
  • Max. distance to floor/ceiling: 112.4cm
  • No. of add-on displays: 4
  • Rotation: 360°
  • Swivel range (left and right): 180°
  • Table thickness (max.): 90mm
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 75 x 75mm, 100 x 100mm
  • Materials: aluminium, steel, plastic
  • Manufacturer's part 29156C9
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black, Silver
Load Capacity 9kg
Max. distance to floor/ceiling 112.4cm
Suitable For 10 to 19in

Reviews

Be the first to submit a review

Trustpilot