XCell X2700AA B4 Rechargeable NiMH AA Battery 2700mAh 1.2V 4 Pack

MPN
118740
Brand
XCell
EAN-13
4042883187405
Order Code
11-1247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.33 £12.22
10+ £11.09
50+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 26/11/2026

XCell produces the X2700AA B4 rechargeable AA batteries, featuring a NiMH composition with a capacity of 2700 mAh and a voltage of 1.2 V. These batteries are ideal for high-drain devices such as digital cameras, remote controls, and flashlights. The packaging includes four pieces per set, ensuring reliable power for frequent use.
Capacity 2700mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute X2700AA B4
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 128g

Reviews

Be the first to submit a review

Trustpilot