XCell H280 149276 Headlamp Battery-Powered 280 lm 3 h 1 piece(s)

MPN
149276
Brand
XCell
EAN-13
4042883492769
Order Code
11-1294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
10+ £9.57
50+ £9.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The XCell 149276 headlamp delivers 280 lumens of brightness for up to 3 hours. This battery-powered device is ideal for tasks requiring hands-free illumination. It's perfect for camping, hiking, and nighttime repairs.
Type Headlamp
Colour Black, Blue
Dim (L x W x H) 58 x 43 x 35 mm
Height 35mm
Illumination Range (high) 120m
Length 58mm
Light Duration (max.) 3h
Luminous flux (high) 280lm
Luminous flux (low) 80lm
Luminous flux (medium) 200lm
Material Plastic
Number of bulbs 2
Plastic free packaging Plastic-free packaging
Power supply (LOV) battery-powered
Weight 89g
Weight, information incl. batteries
Width 43mm

Reviews

Be the first to submit a review

Trustpilot