XCell ER14500 Battery AA Lithium 3.6V 2600mAh 1piece Powerful Performance

MPN
ER14500
Brand
XCell
EAN-13
4064161255897
Order Code
11-1301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 73 availableBack-order availability date - 12/10/2026

The XCell ER14500 is a non-standard lithium battery with a voltage of 3.6V and a capacity of 2600mAh. Typically used in custom or special-purpose applications, this battery provides reliable power for various electronic devices. It is commonly found in equipment requiring high energy density and long-lasting performance.
Type AA
Capacity 2600mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Diameter 14.5mm
Height 49mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot