XCell 150862 battery Alkali-manganese 940mAh 1.5V 1pc Size N

MPN
150862
Brand
XCell
EAN-13
4042883803459
Order Code
18-5605
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.980
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

XCell 150862, also known by the alternate description 3466249, is in the category of alkali-manganese batteries, providing a reliable power source with a nominal voltage of 1.5V. With a capacity of 940mAh, this battery is designed in size N, making it suitable for applications that require compact energy solutions. Typical engineering uses include serving as a power source in low to moderate drain devices such as remote controls, medical equipment, or small electronic gadgets where consistent performance is crucial. The alkali-manganese chemistry ensures a stable discharge rate, making it a dependable choice for both professional and consumer applications.
Type N battery
Capacity 940mAh
Content 1
Diameter 12.0mm
Dimensions (Ø x H) 12.0 mm x 30.2 mm
Height 30.2mm
Product Type N battery
Rechargeable No
Size N
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot