Xcell 150499 Battery Cr 2 Lithium 3 V 900Mah Non-Rechargeable

MPN
150499
Brand
XCell
EAN-13
4042883802889
Order Code
18-5598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 283 availableBack-order availability date - 04/12/2026

XCell 150499, the manufacturer's part number, refers to a CR2 lithium battery with a nominal voltage of 3 volts and a capacity of 900 milliampere-hours. This non-rechargeable power source is designed for applications where compact size and reliable energy output are crucial, such as in photography equipment, laser pointers, and other portable electronic devices requiring frequent, long-lasting power. Its lithium chemistry provides a steady discharge rate, making it suitable for devices that need consistent performance even in cold environments. The battery's design adheres to non-standard specifications, ensuring compatibility with a range of specialised equipment while maintaining durability and efficiency across various operating conditions.
Type 150499
Capacity 900mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 1
Terminal Type Standard
Content 1
Product Type Non-standard battery
Rechargeable No
Size CR 2
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot