Xcell 150152 Xcell Lunalux Slim LED Torch Rechargeable 400 Lm 11.5 H 150 G

MPN
150152
Brand
XCell
EAN-13
4042883501522
Order Code
18-5597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.12 £23.90
10+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 22/11/2026

XCell 150152 presents the XCell Lunalux Slim LED Torch, designed to serve a variety of professional lighting demands. This torch delivers a robust 400 lumens and is capable of sustaining continuous illumination for up to 11.5 hours, making it suitable for prolonged usage in field applications where reliability is critical. Weighing 150 grams, this monochrome torch includes a wrist strap and holster for enhanced portability, and features a strobe mode for emergency signalling or tactical operations. The compact and rechargeable design makes it ideal for use in engineering settings such as maintenance inspections, construction sites, and safety checks, where precise and dependable lighting is essential.
Battery type 18650
Bulb Type LED (monochrome)
Colour Black
Diameter 35mm
Dimensions (Ø x L) 35 mm x 140 mm
Illumination Range (high) 330m
IP Rating IPX4
Length 140mm
Light Duration (high) 1.75h
Light Duration (low) 7h
Light Duration (max.) 11.5h
Light Duration (medium) 3.5h
Luminous flux (high) 400lm
Luminous flux (low) 120lm
Luminous flux (medium) 200lm
Luminous flux (range) 200 lm - 499.9 lm
Material Aluminium
No. of bulbs 1
Power supply (LOV) rechargeable
Product Type Torch
Technology Li-ion
Weight 150g

Reviews

Be the first to submit a review

Trustpilot