XCell 150148 Work Dual COB LED SMD Light Rechargeable 1580 lm 2 Packs

MPN
150148
Brand
XCell
EAN-13
4042883501485
Order Code
18-5595
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.17 £25.88
10+ £24.66
50+ £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 08/10/2026

XCell 150148 is a dual COB LED SMD work light, designed for precise and efficient illumination in various technical environments. With a luminous output of 1580 lumens, this rechargeable work light is particularly suitable for inspection applications, providing clear visibility in areas where attention to detail is critical. It includes two power packs, ensuring extended operational time and flexibility for prolonged tasks. Engineers often utilise this work light for automotive inspections, electrical maintenance, and detailed craftsmanship due to its robust build and efficient light diffusion. The dual COB LED technology offers enhanced brightness and longevity, making it an ideal choice for professional use.
Type Work light
Charging Time 11h
Colour Blue, Black
Dimensions (L x W x H) 108 x 45 x 113 mm
Height 113mm
LEDs 1
Length 108mm
Luminous Flux 1580lm
No. of power packs included 2
Operating Voltage Non-standard rechargeable 18650 (2x) , included
Power supply (LOV) rechargeable
Product Type Work light
Technology Li-ion
Weight 330g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot