Xcell 150109 Lunalux Mini LED Torch Magnetic Holder Strobe 245Lm 24H 48G

MPN
150109
Brand
XCell
EAN-13
4042883501096
Order Code
18-5594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 22/11/2026

XCell 150109 is an XCell Lunalux Mini LED Torch designed to deliver reliable illumination in various technical applications. This monochrome torch features a magnetic holder, allowing for secure placement on metallic surfaces, and includes a strobe mode for signalling or emergency purposes. It provides a brightness output of 245 lumens and can operate continuously for up to 24 hours, making it suitable for prolonged use. Weighing just 48 grams, this portable torch is rechargeable, offering versatility in both fieldwork and lab environments. Its robust design and functionality make it ideal for engineers and technicians requiring a dependable light source in compact spaces or during maintenance operations.
Battery type 16340
Bulb Type LED (monochrome)
Colour Black
Depth 9.000cm
Diameter 25mm
Dimensions (Ø x H) 25 mm x 2.500 cm
Height 2.500cm
Illumination Range (high) 300m
IP Rating IPX4
Length 90mm
Light Duration (high) 6h
Light Duration (low) 24h
Light Duration (max.) 24h
Light Duration (medium) 9.25h
Luminous flux (high) 245lm
Luminous flux (low) 25lm
Luminous flux (medium) 95lm
Luminous flux (range) 200 lm - 499.9 lm
Material Aluminium
No. of bulbs 1
Power supply (LOV) rechargeable
Product Type Torch
Technology Li-ion
Weight 48g
Width 2.800cm

Reviews

Be the first to submit a review

Trustpilot