XCell 149976 AA battery alkali-manganese 1.5V 24 pcs non-rechargeable

MPN
149976
Brand
XCell
EAN-13
4042883802469
Order Code
18-5592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

XCell 149976 AA battery alkali-manganese 1.5V 24 pcs non-rechargeable is a meticulously engineered power solution optimised for consistency and reliability. The non-rechargeable AA batteries employ an alkali-manganese chemistry, providing a stable 1.5-volt output ideal for various electronic devices. Packaged in a set of 24 pieces, these batteries are well-suited for bulk applications in consumer electronics, home appliances, and other technical equipment requiring reliable power. Their construction supports use in environments where dependable energy is critical, such as in handheld instrumentation and remote sensors. Designed with precise specifications, these XCell batteries are an excellent choice for tasks demanding consistent electrical performance.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 24
Terminal Type Standard
Content 24
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Rechargeable No
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot