XCell 149975 AAA battery alkali-manganese 1.5V non-rechargeable 24pcs

MPN
149975
Brand
XCell
EAN-13
4042883802452
Order Code
18-5591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

XCell 149975 AAA battery is an alkali-manganese, non-rechargeable energy source designed for reliable performance in compact, power-demanding applications. Each battery delivers a consistent output voltage of 1.5 volts, ensuring stable operation in portable electronics such as remote controls, wireless mice, and small torches. Packaged in a set of 24 pieces, these batteries are ideal for bulk supply requirements in both domestic and industrial environments where quick replacement and extensive usage are expected. Their alkali-manganese composition provides an optimal balance between eco-friendliness and energy density, making them a preferred choice for engineers looking for dependable power solutions. The XCell 149975 AAA batteries are particularly suited for devices that require long-lasting batteries to minimise frequency of replacement.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Content 24
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Rechargeable No
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot