XCell 149884 Holder Lamps shaft diameter 18 to 38 mm Black Torch Accessories

MPN
149884
Brand
XCell
EAN-13
4042883498846
Order Code
18-5590
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.99 £5.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

XCell 149884 Holder Lamps with shaft diameters ranging from 18 to 38 mm, part of the Black Torch Accessories line, is designed for precision and durability in demanding environments. Manufactured by XCell, part number 3358804, this holder is crafted to securely fix lamps for various engineering applications, ensuring stability and alignment during operation. Its robust construction and adjustable fit make it suitable for use in automotive, aerospace, and industrial manufacturing settings where precise illumination is required. The black finish provides additional resistance to wear and environmental factors, enhancing its longevity in both indoor and outdoor installations. This versatile accessory is ideal for tasks requiring dependable light positioning in intricate operations.
Type Holder
Colour Black
Compatible with (details) Lamps with a shaft diameter from 18 to 38mm
Content 1
Depth 10.000cm
Dimensions (L x W x H) 100 x 30 x 56 mm
Height 56mm
Length 100mm
Product Type Holder
Weight 92g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot