XCell 149653 AA battery Alkali-manganese 1.5 V 12 pcs Non-Rechargeable

MPN
149653
Brand
XCell
EAN-13
4042883802117
Order Code
18-5588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.14
50+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

XCell 149653 AA Battery features an alkali-manganese composition, operating at a nominal voltage of 1.5 volts. This non-rechargeable battery set comes as a pack of twelve pieces, offering a reliable power source for various electronic devices. Designed for applications requiring consistent and stable performance, such as remote controls, flashlights, wireless mice, and other portable electronics, these batteries exemplify durability and efficiency. Their alkali-manganese chemistry provides a dependable discharge curve and long shelf life, essential for both everyday use and demanding engineering requirements. The batteries are produced under stringent quality controls, ensuring compatibility and optimal functioning in a broad range of devices.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 12
Terminal Type Standard
Content 12
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Rechargeable No
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot