XCell 149606 LUNALUX LED Torch Long Range Strobe Rechargeable 43h

MPN
149606
Brand
XCell
EAN-13
4042883496064
Order Code
11-1297
Country of Origin
China
View Full Product Range (6)

Discontinued


The XCell LUNALUX LED torch, model 149606, is a powerful battery-powered handheld light with a long range beam. It features an adjustable strobe mode and is rechargeable, suitable for extended use with up to 43 hours of battery life. Ideal for outdoor adventures, emergencies, and professional applications, this 314 g torch ensures reliable illumination.
Type Torch
(Ø) 48mm
Battery type 26650
Bulb Type LED (monochrome)
Dim (Ø x L) 48 mm x 175 mm
Factory colour Black
Illumination Range (high) 1200m
IP Rating IPX4
Length 175mm
Light Duration (high) 12h
Light Duration (low) 43h
Light Duration (max.) 43h
Light Duration (medium) 23h
Luminous flux (low) 300lm
Luminous flux (medium) 500lm
Material Aluminium
Operating Voltage 3.7V
Plastic free packaging Plastic-free packaging
Technology Li-ion
Weight 314g
Weight, information incl. rechargeable battery

Trustpilot