Xcell 149450 Power Bank 20000Mah Power Delivery Qc 3.0 Lipo Black Display

MPN
149450
Brand
XCell
EAN-13
4042883801974
Order Code
18-5586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.59 £25.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

XCell 149450 offers a robust and efficient power solution with its 20000mAh capacity power bank, designed to accommodate demanding charging needs. Engineered with Power Delivery and Quick Charge 3.0 technologies, this power bank allows for rapid charging of compatible devices, using Lithium Polymer (LiPo) battery technology to ensure reliability and longevity. Its sleek black design includes a status display, providing users with real-time data on battery level and output status. This power bank is well-suited for applications requiring portable power in engineering fields, such as powering electronic test devices, enabling on-the-go diagnostics, or providing backup power for field equipment where access to mains power is limited.
Capacity 20000mAh
Colour Black
Weight 412g
Charging current (max.) 3A
Charging Slots 3
Dimensions (L x W x H) 149 x 69 x 28 mm
Height 28mm
Length 149mm
Maximum Output Current 12V
Powerbank Features Status display
Product Type Power bank
Technology LiPo
Width 69mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot