Xcell 149449 Xcell Power Bank 10000Mah Black Qc 3.0 Lipo With Status Display

MPN
149449
Brand
XCell
EAN-13
4042883801943
Order Code
18-5585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.73 £16.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

XCell 149449 is an advanced power bank charger designed to deliver efficient power management for mobile devices. Utilising a 10000mAh lithium polymer (LiPo) battery, this power bank supports both Power Delivery and Quick Charge 3.0 technologies, ensuring rapid and flexible charging for compatible devices. The unit features a status display for real-time monitoring of charge levels and energy output, providing users with essential data for optimised power usage. Its robust construction in a sleek black finish is suitable for engineering applications that require portable and efficient energy storage, making it ideal for fieldwork and environments where reliable power access is critical.
Capacity 10000mAh
Colour Black
Weight 220g
Charging current (max.) 3.0A
Charging Slots 3
Dimensions (L x W x H) 143 x 68 x 16 mm
Height 16mm
Length 143mm
Maximum Output Current 12V
Powerbank Features Status display
Product Type Power bank
Technology LiPo
Width 68mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot