Xcell 149448 Xcell Power Bank 10000Mah Black Status Display Lipo Battery

MPN
149448
Brand
XCell
EAN-13
4042883801936
Order Code
18-5584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.60 £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 04/12/2026

XCell 149448 is a rugged power bank charger, offering a substantial capacity of 10000 mAh utilising Lithium Polymer (LiPo) technology. This model features a clear status display that provides real-time information regarding the remaining power, enabling precise energy management. Encased in a sleek black exterior, it is engineered for efficient power delivery, meeting the stringent requirements of both consumer electronics and low-power industrial applications. Often utilised by engineers for field work where reliable power sources are critical, this power bank is ideal for sustaining mobile devices, diagnostic tools, and other portable electronics during extended periods away from traditional power sources. The XCell 149448 is particularly valued for its ability to efficiently deliver power while maintaining portability.
Capacity 10000mAh
Colour Black
Weight 220g
Charging current (max.) 2100mA
Charging Slots 2
Connector Type USB-A 2x
Dimensions (L x W x H) 143 x 68 x 15 mm
Height 15mm
Length 143mm
Maximum Output Current 5V
Powerbank Features Status display
Product Type Power bank
Technology LiPo
Width 68mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot