XCell 149212 XCell L1000 Torch Rechargeable 1000 lm Aluminium Focus Grip

MPN
149212
Brand
XCell
EAN-13
4042883492127
Order Code
11-1293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.32 £30.19
10+ £29.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The XCell 149212 L1000 torch is a powerful pocket light with a 1000-lumen output, weighing 175 grams. Designed for reliability, this rechargeable torch is ideal for outdoor activities and emergencies. Its compact design and robust construction make it a convenient tool for everyday use.
Type Torch
(Ø) 35mm
Battery type 18650
Dim (Ø x L) 35 mm x 151.5 mm
Illumination Range (high) 122m
Illumination Range (low) 78m
IP Rating IPX4
Length 151.5mm
Light Duration (high) 3.5h
Light Duration (low) 5.5h
Luminous flux (high) 1000lm
Luminous flux (low) 400lm
Number of bulbs 1
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Technology Li-ion
Weight 175g

Reviews

Be the first to submit a review

Trustpilot