XCell 149084 XCell H330 Headlamp Rechargeable 330 lm Multi-Mode Lightweight

MPN
149084
Brand
XCell
EAN-13
4042883490840
Order Code
11-1292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 92 availableBack-order availability date - 04/12/2026

The XCell 149084 headlamp boasts a rechargeable 330-lumen output, perfect for low-light conditions. Designed for both comfort and versatility, it is ideal for outdoor activities such as camping or hiking. Durable and reliable, the XCell H330 is a must-have for both professionals and enthusiasts.
Type Headlamp
Dim (L x W x H) 310 x 32 x 31 mm
Factory colour Black
Height 31mm
Length 310mm
Luminous flux (high) 330lm
Number of bulbs 2
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Weight 127.4g
Weight, information incl. rechargeable battery
Width 32mm

Reviews

Be the first to submit a review

Trustpilot