XCell 149012 Charging Cradle Work Akku-Adapter for DeWALT Milwaukee Lamps

MPN
149012
Brand
XCell
EAN-13
4042883490123
Order Code
18-5575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 13/10/2026

XCell 149012 is a charging cradle solution, specifically designed as an Akku-Adapter for DeWALT Milwaukee lamps. This product, alternatively described as 3014239 - XCell 149012, features a robust construction suitable for rigorous engineering environments, ensuring reliable performance. Its design facilitates efficient charging cycles, optimising power delivery to compatible lamp models. Typically employed within industrial maintenance and construction sites, the cradle aids in prolonging operational hours by ensuring a steady power supply to lighting equipment. This makes it an essential component for professionals requiring consistent illumination in challenging settings.
Type Charging cradle
Colour Black
Dimensions (L x W x H) 88.5 x 69.8 x 30.4 mm
Height 30.4mm
Length 88.5mm
Pack Size 1
Width 69.8mm

Reviews

Be the first to submit a review

Trustpilot