XCell 149010 Work LED light monochrome rechargeable 10000 lm

MPN
149010
Brand
XCell
EAN-13
4042883490109
Order Code
18-5573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £104.59 £88.90
10+ £86.23
50+ £85.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

XCell 149010 is a high-performance work light featuring advanced LED technology, designed for professionals requiring reliable illumination in demanding environments. The monochrome LED work light delivers a powerful 10,000 lumens, ensuring exceptional visibility for detailed inspections and precision tasks. This rechargeable unit is particularly suited for use in inspection cameras, providing consistent light to areas where it is difficult to access standard lighting. Its robust and durable construction makes it ideal for engineering applications such as electrical inspections, machinery maintenance, and in-depth component analysis, while also allowing for hands-free operation and mobility in confined spaces.
Type Work light
Bulb Type LED (monochrome)
Colour Black, Blue
Colour Temperature 5700K
Dimensions (L x W x H) 340 x 182.9 x 262.9 mm
Height 262.9mm
LEDs 1
Length 340mm
Luminous Flux 10000lm
Power supply (LOV) rechargeable
Product Type Work light
Protection Class IP54
Technology Li-ion
Weight 1980g
Width 182.9mm

Reviews

Be the first to submit a review

Trustpilot