XCell 148868 Work light rechargeable 1100 lm for inspection use

MPN
148868
Brand
XCell
EAN-13
4042883488687
Order Code
18-5571
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.06 £11.10
10+ £10.41
50+ £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 04/12/2026

XCell 148868 is a Work Square Work Light, rechargeable inspection camera capable of providing an illumination intensity of 1100 lumens. This versatile piece of equipment is designed to facilitate detailed visual inspections in various technical environments by providing a reliable source of bright illumination, essential for discerning intricate details in challenging lighting conditions. The light is particularly well-suited for applications in fields such as automotive repair, electrical maintenance, and construction site inspections where high visibility is crucial. The rechargeable nature of the device ensures ease of use in field operations, reducing downtime associated with battery replacement and enhancing operational efficiency.
Type Rectangular
Bulb Type LED (monochrome)
Capacity 500mAh
Colour Black
Dimensions (L x W x H) 43 x 20 x 59 mm
Height 59mm
IP Rating IPX4
LEDs 3
Length 43mm
Luminous Flux 1100lm
Material Metal
Power supply (LOV) rechargeable
Product Type Work light
Protection Class IPX4
Technology LiPo
Weight 39
Width 20mm

Reviews

Be the first to submit a review

Trustpilot