XCell 148613 ER14250M Battery 1/2 AA Lithium 3.6V 800mAh 1piece

MPN
148613
Brand
XCell
EAN-13
4042883801080
Order Code
11-1289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 7 availableBack-order availability date - 12/10/2026

The XCell ER14250M is a non-standard battery with a voltage of 3.6 V and a capacity of 800 mAh. This special purpose battery is well-suited for custom applications requiring reliable long-term performance. Ideal for specialised electronic devices, the XCell 148613 ensures consistent power delivery in demanding environments.
Type 1/2AA
Capacity 800mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Standard
Diameter 14.5mm
Height 25.5mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot