XCell 148266 Premium 45 4R25 Battery 6V 45000mAh Long-lasting Zinc Air

MPN
148266
Brand
XCell
EAN-13
4042883800519
Order Code
11-1288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 107 availableBack-order availability date - 12/10/2026

The XCell Premium 45 is a non-standard battery featuring coil spring contacts and a zinc air composition. It delivers a robust 6 V and a high capacity of 45000 mAh, designed for special purpose and custom applications. This battery is commonly used in devices requiring reliable and long-lasting power.
Type 4R25
Capacity 45000mAh
Chemistry Zinc Air
Dimensions (H x W x D) 66 x 110 x 66mm
Pack Size 1
Terminal Type Standard
Height 110mm
Voltage 6V
Width 66mm

Reviews

Be the first to submit a review

Trustpilot