Xcell 148264 Button Cell 3 V 5 Pieces Lithium Non-Rechargeable Batteries

MPN
148264
Brand
XCell
EAN-13
4042883800632
Order Code
18-5570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 20 availableBack-order availability date - 01/12/2026

XCell 148264 is a high-quality button cell battery with a 3-volt output, designed specifically for applications requiring reliable, long-lasting lithium power. These non-rechargeable CR 927 cells come in packs of five and are known for their efficient energy density, making them suitable for compact electronic devices where space is a premium. Common engineering applications include powering small electronics such as wristwatches, calculators, and certain medical instruments, where stable voltage output and extended lifespan are critical. These batteries meet rigorous performance standards, ensuring dependable operation in a variety of environmental conditions.
Type CR927
Capacity 30mAh
Chemistry Lithium
Dimensions (H x W x D) 9.5 x 2.7mm
Pack Size 5
Terminal Type Standard
Content 5
Diameter 9.4mm
Dimensions (Ø x H) 9.4 mm x 2.5 mm
Height 2.5mm
Product Type Button cell
Rechargeable No
Size CR 927
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot