Xcell 148262 Button Cell Cr1632 3V 5Pieces Lithium Button Cells Non-Rechargeable

MPN
148262
Brand
XCell
EAN-13
4042883800618
Order Code
18-5568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.59
10+ £3.28
50+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

XCell 148262 is a set of XCell Button Cell CR1632 3V lithium batteries supplied in packages of five pieces. These non-rechargeable cells are characterised by their compact design and stable voltage output, making them ideal for use in compact electronics where space-saving and reliable power sources are crucial. With a nominal voltage of 3 volts, the CR1632 cells are frequently utilised in small devices such as watches, calculators, and keyless entry systems, where their long shelf life and consistent performance are highly valued. Designed to ensure reliability in a wide range of temperatures, these button cells are suitable for applications requiring efficiency and safety in operation.
Type CR1632
Capacity 130mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 5
Terminal Type Standard
Content 5
Diameter 16mm
Dimensions (Ø x H) 16 mm x 3.2 mm
Height 3.2mm
Product Type Button cell
Rechargeable No
Size CR 1632
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot